The CRCC1206302J122MEA is a 2-terminal resistor with a capacitance of 0.0012uF, a voltage rating of 50VDC, and a capacitance tolerance of 20%. It has a resistance value of 3K and a tolerance of 5%. The resistor is constructed in a flat configuration and has a surface mount package type. It operates within a temperature range of -30 to 85 degrees Celsius.
Vishay CRCC1206302J122MEA technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206302J122MEA to view detailed technical specifications.
No datasheet is available for this part.