The CRCC1206302J122MTF is a 2-terminal resistor with a capacitance of 0.0012uF and a capacitance tolerance of 20%. It has a resistance value of 3K and a resistance tolerance of 5%. The resistor is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It is constructed as a flat surface mount device in a 1206 package case.
Vishay CRCC1206302J122MTF technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206302J122MTF to view detailed technical specifications.
No datasheet is available for this part.