This 2-terminal resistor has a capacitance of 15pF and a resistance value of 3K with a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed as a flat surface mount component in a 1206 package.
Vishay CRCC1206302J150MEA technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206302J150MEA to view detailed technical specifications.
No datasheet is available for this part.