The CRCC1206302J221MTF is a 2-terminal surface mount resistor with a resistance value of 3K Ohms and a tolerance of 5%. It has a capacitance of 220pF and operates within a temperature range of -55 to 125°C. This resistor is constructed in a flat configuration and is available in a 1206 package.
Vishay CRCC1206302J221MTF technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206302J221MTF to view detailed technical specifications.
No datasheet is available for this part.