This 2-element RC network from Vishay features a capacitance of 390pF and a resistance value of 3K with a tolerance of 5%. The device operates within a temperature range of -30 to 85°C and is suitable for surface mount applications. The network is constructed with a flat configuration and has 2 terminals. The dielectric is Y5U and the capacitance tolerance is 20%.
Vishay CRCC1206302J391MEA technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206302J391MEA to view detailed technical specifications.
No datasheet is available for this part.