The CRCC1206302J561MEA is a 2-terminal resistor network from Vishay, featuring a capacitance of 560pF and a resistance value of 3K Ohm with a tolerance of 5%. It operates within a temperature range of -30 to 85 degrees Celsius and is constructed in a flat, surface mount 1206 package.
Vishay CRCC1206302J561MEA technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206302J561MEA to view detailed technical specifications.
No datasheet is available for this part.