This 2-element RC network consists of a resistor and capacitor in a single 1206 package. The device has a rated voltage of 50VDC and a capacitance tolerance of 20%. Operating temperature range is from -55°C to 125°C. The network is constructed with a flat surface mount design and has a resistance value of 3K with a tolerance of 5%.
Vishay CRCC1206302J680MTF technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206302J680MTF to view detailed technical specifications.
No datasheet is available for this part.