This 2-element RC network from Vishay features a capacitance of 820pF and a resistance value of 3K with a tolerance of 5%. It operates within a temperature range of -30 to 85°C and is designed for surface mount applications in 1206 packages. The network is constructed with a flat design and has a number of terminals of 2, with a single resistor and capacitor element.
Vishay CRCC1206302J821MTF technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 3KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206302J821MTF to view detailed technical specifications.
No datasheet is available for this part.