The CRCC1206304J101MTF is a 100pF surface mount resistor with a 50VDC voltage rating and 20% capacitance tolerance. It has a resistance value of 300K with a 5% tolerance. Operating temperature range is -55 to 125 degrees Celsius. The resistor is a single element, 2-terminal device in a 1206 package.
Vishay CRCC1206304J101MTF technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 300KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206304J101MTF to view detailed technical specifications.
No datasheet is available for this part.