The 1206 50V 20% 300K 2-Terminal Surface Mount Resistor is a surface mount resistor with a capacitance of 180pF and a resistance value of 300K. It has a voltage rating of 50VDC and a capacitance tolerance of 20%. The resistor is constructed with a flat construction and has a mounting type of surface mount. It has a package size of 1206 and operates over a temperature range of -55 to 125 degrees Celsius.
Vishay CRCC1206304J181MEA technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 300KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206304J181MEA to view detailed technical specifications.
No datasheet is available for this part.