This 220pF 50VDC 20% 300K 1206 surface mount X7R resistor has a capacitance of 220pF and a resistance value of 300K. It operates over a temperature range of -55°C to 125°C. The resistor is constructed with a flat surface mount package and has two terminals. It is suitable for use in a variety of applications where a compact, high-reliability resistor is required.
Vishay CRCC1206304J221MEA technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 300KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206304J221MEA to view detailed technical specifications.
No datasheet is available for this part.