The Vishay CRCC1206304J331MTF is a surface mount resistor with a capacitance of 330pF and a resistance value of 300K. It has a voltage rating of 50VDC and a capacitance tolerance of 20%. Operating temperature range is -30 to 85 degrees Celsius. The resistor is constructed in a flat configuration with 2 terminals and 1 resistor element.
Vishay CRCC1206304J331MTF technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 300KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206304J331MTF to view detailed technical specifications.
No datasheet is available for this part.