The CRCC1206391J471MTF is a surface mount resistor with a resistance value of 390 ohms and a tolerance of 5%. It has a capacitance of 470 picofarads and operates within a temperature range of -30 to 85 degrees Celsius. The resistor is constructed in a flat configuration and has a package size of 1206. It is suitable for use in a variety of applications, including RC networks.
Vishay CRCC1206391J471MTF technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 390Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206391J471MTF to view detailed technical specifications.
No datasheet is available for this part.