The CRCC1206564J470MTF is a 560K ohm, 5% tolerance, X7R dielectric resistor network from Vishay, packaged in a 1206 surface mount package. It operates over a temperature range of -55°C to 125°C. This resistor network has a capacitance of 47pF and a capacitance tolerance of 20%. It is suitable for use in a variety of applications, including RC networks.
Vishay CRCC1206564J470MTF technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 560KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206564J470MTF to view detailed technical specifications.
No datasheet is available for this part.