The 560K 5% 1206 Surface Mount X7R Resistor features a capacitance of 82pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a DC rated voltage of 50V. The resistor is constructed with a flat surface mount package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high stability and low noise.
Vishay CRCC1206564J820MEA technical specifications.
| Capacitance | 82pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 560KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206564J820MEA to view detailed technical specifications.
No datasheet is available for this part.