This 1206 surface mount resistor features a 75K ohm resistance value with a 5% tolerance, suitable for operation up to 50VDC. The X7R dielectric material provides a stable capacitance of 56pF with a 20% tolerance. The resistor is constructed as a flat, two-terminal component with a maximum operating temperature range of -55°C to 125°C.
Vishay CRCC1206753J560MEA technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 75KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206753J560MEA to view detailed technical specifications.
No datasheet is available for this part.