The Vishay CRCC1206753J680MTF is a surface mount resistor with a capacitance of 68pF and a voltage rating of 50VDC. It has a tolerance of 20% and a resistance value of 75K with a tolerance of 5%. The resistor operates over a temperature range of -55C to 125C and is packaged in a 1206 case.
Vishay CRCC1206753J680MTF technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 75KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206753J680MTF to view detailed technical specifications.
No datasheet is available for this part.