Surface mount fixed resistor featuring metal glaze/thick film construction. 0.05W power rating with 10kΩ resistance and 5% tolerance. Operates within a -55°C to +155°C temperature range, with a 30V voltage rating. 0201 case size (0603 metric) with tin contact plating, supplied on tape and reel. RoHS compliant and lead-free.
Vishay CRCW020110K0JNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020110K0JNED to view detailed technical specifications.
No datasheet is available for this part.