SMD chip resistor featuring a 10 MΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a 30V DC rating. Housed in a 0201 (0603 metric) case code, it offers 50mW maximum power dissipation and tin contact plating. The component is RoHS compliant and supplied in tape and reel packaging.
Vishay CRCW020110M0FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020110M0FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.