Vishay CRCW020110R0FKED technical specifications.
| Package/Case | 0201 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 10R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020110R0FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.