SMD chip resistor featuring thick film technology with 115kΩ resistance and 1% tolerance. Rated at 1/20 watt (50mW) maximum power dissipation and 30V DC rated voltage, this component operates across a wide temperature range from -55°C to 155°C. Constructed with a rectangular shape and tin contact plating, it utilizes a 0201 (0603 metric) case code and is supplied on tape and reel packaging. This lead-free and RoHS compliant component offers 2 terminations.
Vishay CRCW0201115KFKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 115kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201115KFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.