Surface mount thick film fixed resistor, 0.05W power rating, 11.3 ohm resistance with 1% tolerance. Features a 30V voltage rating, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Packaged in a 0201 (0603 metric) case with tin contact plating, suitable for tape and reel packaging. RoHS compliant and lead-free.
Vishay CRCW020111R3FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020111R3FNED to view detailed technical specifications.
No datasheet is available for this part.