Thick film chip resistor, 0201 case code (0603 metric), featuring 15.4 Ohm resistance with a tight 1% tolerance. Rated for 1/20W (50mW) maximum power dissipation and 30V DC, this molded SMD component operates across a wide temperature range from -55°C to 155°C. It offers 2 terminations with tin contact plating and is supplied in tape and reel packaging.
Vishay CRCW020115R4FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.4R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020115R4FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.