
SMD chip resistor featuring 18 Ohm resistance with a tight 1% tolerance. This general-purpose, thick film resistor operates within a -55°C to +155°C temperature range and offers a 50mW power dissipation rating. Designed for surface mount technology, it utilizes tin contact plating and comes in an 0201 (0603 metric) package. Rated for 30V DC, this RoHS compliant component is supplied on tape and reel.
Vishay CRCW020118R0FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020118R0FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.