Vishay CRCW02011K00FNEDBKN technical specifications.
| Package/Case | 0201 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02011K00FNEDBKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.