1.2kR thick film chip resistor with 1% resistance tolerance, suitable for surface mount applications. Features a 0201 (0603 metric) case code, 30V DC rated voltage, and a maximum power dissipation of 50mW. Operating temperature range spans from -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers tin contact plating.
Vishay CRCW02011K20FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02011K20FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.