0201 Thick Film Chip Resistor, 22 Ohm resistance with 5% tolerance. Features a 0.6mm length, 0.3mm depth, and 0.23mm height in a 0201 package. Rated for 50mW maximum power dissipation and 30V DC. Operates across a -55°C to 155°C temperature range. RoHS compliant with tin contact plating.
Vishay CRCW020122R0JNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0201 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020122R0JNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.