Surface mount thick film fixed resistor, 2.49kΩ resistance with 1% tolerance. Features 0.05W power rating, 30V DC voltage rating, and a wide operating temperature range from -55°C to 155°C. Packaged in an 0201 case code with tin contact plating, this RoHS compliant component is supplied on tape and reel.
Vishay CRCW02012K49FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.49kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02012K49FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.