SMD chip resistor, thick film technology, featuring 348 ohm resistance with a 1% tolerance. This component operates with a 30V voltage rating and a maximum power dissipation of 50mW. Housed in a 0201 (0603 metric) case code, it measures 0.024 inches in length, 0.012 inches in width, and 0.011 inches in height, with tin contact plating. Operating temperature range spans from -55°C to 155°C, and it is RoHS compliant and lead-free.
Vishay CRCW0201348RFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 348R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201348RFNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.