
SMD chip resistor with 3.83 kΩ resistance and 1% tolerance. Features a 0201 (0603 metric) rectangular case with tin contact plating. Rated for 50mW maximum power dissipation and 30V DC rated voltage, operating from -55°C to 155°C. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay CRCW02013K83FKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.83kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02013K83FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
