
SMD chip resistor featuring 40.2 Ohm resistance with a 1% tolerance. This thick film, general-purpose resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 50mW. The component utilizes a 0201 (0603 metric) case code with tin contact plating and is designed for surface mount technology. Rated for 30V DC, it is supplied in tape and reel packaging.
Vishay CRCW020140R2FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 40.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020140R2FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.