Surface mount thick film fixed resistor with 4.02kΩ resistance and 1% tolerance. Features a 0.05W (50mW) power rating and 30V voltage rating. Operates across a -55°C to +155°C temperature range. Packaged in a 0201 (0603 metric) case with tin plating, suitable for tape and reel automated assembly.
Vishay CRCW02014K02FKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02014K02FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.