The 30V 1% 93.1R Thick Film Chip Resistor is a fixed resistor with a voltage rating of 30V and a resistance of 93.1 ohms. It has a tolerance of 1% and is made with a thick film resistor type. The resistor is packaged in a 0201 case code, also known as 0603 in metric, and is lead free. It is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available on tape and reel.
Vishay CRCW020193R1FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 93.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020193R1FNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.