Vishay CRCW0402-1004FRT7 technical specifications.
| Package/Case | 0402 |
| Lead Free | Contains Lead |
| Resistance | 1MR |
| RoHS Compliant | No |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0402-1004FRT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.