
Vishay CRCW0402-KIT-102B technical specifications.
| Package/Case | 0402 |
| Packaging | Cut Tape |
| Resistance | 1R |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW0402-KIT-102B to view detailed technical specifications.
No datasheet is available for this part.
