Surface mount thick film chip resistor, 100kΩ resistance with 5% tolerance. Features 0.063W (63mW) power dissipation and a 50V voltage rating. Designed for automotive applications with AEC-Q200 qualification. 0402 case size (1.0mm x 0.5mm) with a maximum operating temperature of 155°C. RoHS compliant and lead-free.
Vishay CRCW0402100KJNEDIF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402100KJNEDIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.