Vishay CRCW0402107KFKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 107kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402107KFKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.