Vishay CRCW040210K0FKEAHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K0FKEAHP to view detailed technical specifications.
No datasheet is available for this part.