
Surface mount thick film chip resistor, 10kΩ resistance with 5% tolerance. Features 0.063W (63mW) power dissipation and a 50V DC voltage rating. Operating temperature range spans -55°C to +155°C. Automotive AEC-Q200 qualified, RoHS compliant, and constructed with metal glaze technology. Packaged in a 0402 (1005 metric) case.
Vishay CRCW040210K0JNEDIF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K0JNEDIF to view detailed technical specifications.
No datasheet is available for this part.