Surface mount fixed resistor with 10kR resistance and 5% tolerance. Features 0.063W power dissipation and a 50V voltage rating. Constructed with metal glaze/thick film technology in a 0402 (1005 metric) case code. Operating temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified.
Vishay CRCW040210K0JNTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CRCW |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW040210K0JNTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.