Vishay CRCW040210K5FKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K5FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.