Thick film chip resistor, 0402 case size (1005 metric), offering 10.7kΩ resistance with a tight 1% tolerance. Features a 1/16W power rating and a wide operating temperature range from -55°C to +155°C. Designed for surface mount applications with tin/lead contact plating and automotive AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay CRCW040210K7FKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW040210K7FKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.