
Surface mount thick film resistor, 0.2W power rating, 10 Ohm resistance, 1% tolerance, and 50V voltage rating. Features a 0402 case code (1005 metric) with tin contact plating. Operates from -55°C to +155°C and is AEC-Q200 automotive qualified. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Vishay CRCW040210R0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210R0FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
