The 10R 1% Chip Resistor 0402 Lead Free is a surface mount resistor with a resistance of 10 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case and is lead free. It is compliant with RoHS regulations.
Vishay CRCW040210R0FKEY technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210R0FKEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.