SMD/SMT chip resistor featuring 180kR resistance with a 5% tolerance. This thick film resistor is housed in a 0402 (1005 metric) case code, measuring 0.039" L x 0.020" W x 0.016" H. Rated for 1/16W (63mW) maximum power dissipation and 50V DC, it operates across a -55°C to +155°C temperature range and includes automotive AEC-Q200 qualification. Contact plating is tin, and the component is lead-free and RoHS compliant.
Vishay CRCW0402180KJNED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402180KJNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.