
Surface mount thick film chip resistor, 18kΩ resistance with 1% tolerance. Features 0.2W power rating, 50V DC voltage rating, and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to +155°C. Housed in a compact 0402 (1005 metric) case, this component is lead-free, RoHS compliant, and suitable for automotive applications (AEC-Q200).
Vishay CRCW040218K0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 18kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040218K0FKEDHP to view detailed technical specifications.
No datasheet is available for this part.
