
Surface mount fixed resistor featuring metal glaze/thick film technology. 1000 ohm resistance with a 1% tolerance. Rated for 0.063W power and 50V maximum operating voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 100ppm/°C. 2-terminal design in a 0402 package size.
Vishay CRCW04021K00FKEDC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW04021K00FKEDC to view detailed technical specifications.
No datasheet is available for this part.