Vishay CRCW04021K00JKED technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 400um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021K00JKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.