Automotive-grade thick film chip resistor, 0402 package size (1005 metric), offering 1.58 kOhms resistance with a tight 1% tolerance. Features a maximum power dissipation of 63mW (1/16W) and a wide operating temperature range from -55°C to 155°C. Designed for surface mount technology (SMT) with tin contact plating and a 50V DC rated voltage. This RoHS compliant component is supplied on tape and reel, meeting AEC-Q200 automotive qualification.
Vishay CRCW04021K58FKED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.58kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021K58FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.