
SMD/SMT chip resistor with 205 Ohm resistance and 1% tolerance. Features a 0402 (1005 metric) case code, 1/16W power rating, and 50V voltage rating. Operates across a wide temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified with tin/lead contact plating. Packaged in tape and reel.
Vishay CRCW0402205RFKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402205RFKTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
